Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA316-600ET,127
Newark Part No.65AC5863
Technical Datasheet
4,781 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.861 |
10+ | $0.619 |
100+ | $0.552 |
500+ | $0.462 |
1000+ | $0.423 |
3000+ | $0.398 |
10000+ | $0.362 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA316-600ET,127
Newark Part No.65AC5863
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current150A
Peak Gate Power5W
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1V
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
SVHC
To Be Advised
On State RMS Current
16A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
150A
Holding Current Max
15mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate