Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT136S-600D,118
Newark Part No.02AH4356
Technical Datasheet
10,029 In Stock
Need more?
8040 Delivery in 1-3 Business Days(US stock)
1989 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.699 |
| 100+ | $0.434 |
| 500+ | $0.333 |
| 1000+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT136S-600D,118
Newark Part No.02AH4356
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleSOT-428
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current25A
Holding Current Max10mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-428
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
-
SVHC
To Be Advised
On State RMS Current
4A
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
25A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate