Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA312Y-600C,127
Newark Part No.73M9237
Technical Datasheet
2,322 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.140 |
10+ | $0.941 |
100+ | $0.721 |
500+ | $0.700 |
1000+ | $0.699 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA312Y-600C,127
Newark Part No.73M9237
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-220
Gate Trigger Current Max (QI), Igt-
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current100A
Holding Current Max35mA
Peak Gate Power5W
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220
Gate Trigger Voltage Max
1.5V
Holding Current Max
35mA
No. of Pins
-
Peak On State Voltage
1.6V
Product Range
-
SVHC
Lead (23-Jan-2024)
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
-
Peak Non Repetitive Surge Current
100A
Peak Gate Power
5W
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate