Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA316X-600E/DG,127
Newark Part No.83T6716
Your Part Number
5,023 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.350 |
| 100+ | $0.954 |
| 500+ | $0.789 |
| 1000+ | $0.735 |
| 3000+ | $0.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA316X-600E/DG,127
Newark Part No.83T6716
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case StyleTO-220F
Gate Trigger Voltage Max1.5V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current150A
Holding Current Max15mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220F
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
15mA
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
On State RMS Current
16A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
150A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate