Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMAC97A8,412
Newark Part No.34R4150
Technical Datasheet
2,511 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.631 |
10+ | $0.398 |
100+ | $0.262 |
500+ | $0.203 |
1000+ | $0.181 |
2500+ | $0.157 |
10000+ | $0.140 |
Price for:Each
Minimum: 5
Multiple: 5
$3.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMAC97A8,412
Newark Part No.34R4150
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current600mA
Triac Case StyleTO-92
Gate Trigger Voltage Max2V
Gate Trigger Current Max (QI), Igt7mA
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.9V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Gate Trigger Current Max (QI), Igt
7mA
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
1.9V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
On State RMS Current
600mA
Gate Trigger Voltage Max
2V
Peak Non Repetitive Surge Current
8A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate