Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoTYN80W-1600TQ
Newark Part No.37AJ9132
Technical Datasheet
285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoTYN80W-1600TQ
Newark Part No.37AJ9132
Technical Datasheet
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max80mA
Average On State Current80A
On State RMS Current126A
Thyristor Case StyleTO-247
No. of Pins3Pins
Peak Non Repetitive Surge Current850A
Holding Current Max200mA
Gate Trigger Voltage Max1V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
80A
Thyristor Case Style
TO-247
Peak Non Repetitive Surge Current
850A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
80mA
On State RMS Current
126A
No. of Pins
3Pins
Holding Current Max
200mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate