Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoZ0103MA,412
Newark Part No.34R5513
Technical Datasheet
16,285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.588 |
10+ | $0.363 |
100+ | $0.232 |
500+ | $0.175 |
1000+ | $0.141 |
2500+ | $0.127 |
10000+ | $0.113 |
25000+ | $0.101 |
Price for:Each
Minimum: 5
Multiple: 5
$2.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoZ0103MA,412
Newark Part No.34R5513
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt3mA
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current8.5A
Holding Current Max-
Peak Gate Power2W
No. of Pins-
Operating Temperature Max-
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Gate Trigger Voltage Max
-
Holding Current Max
-
No. of Pins
-
Peak On State Voltage
1.6V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
On State RMS Current
1A
Gate Trigger Current Max (QI), Igt
3mA
Peak Non Repetitive Surge Current
8.5A
Peak Gate Power
2W
Operating Temperature Max
-
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate