Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
Price for:Each
Minimum: 1
Multiple: 1
$25.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No021112 SAKS3
Newark Part No.98K4380
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)22AWG to 8AWG
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage600V
Fuse Size Held1/4" x 1", 6.3mm x 25.4mm, 8AG
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
22AWG
Conductor Area CSA
10mm²
Rated Current
8A
Fuse Size Held
1/4" x 1", 6.3mm x 25.4mm, 8AG
SVHC
Lead (23-Jan-2024)
Wire Size (AWG)
22AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
