Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No024892 SAKS3
Newark Part No.98K4401
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)22AWG to 10AWG
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage500V
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
22AWG
Conductor Area CSA
10mm²
Rated Current
10A
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
SVHC
Lead (23-Jan-2024)
Wire Size (AWG)
22AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate