Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0292460000
Newark Part No.17M8264
Product RangeSchT 5 S Group
Technical Datasheet
823 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.560 |
10+ | $2.780 |
25+ | $2.630 |
50+ | $2.350 |
100+ | $2.300 |
250+ | $2.150 |
500+ | $1.970 |
1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0292460000
Newark Part No.17M8264
Product RangeSchT 5 S Group
Technical Datasheet
Product RangeSchT 5 S Group
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0292460000 is a 44.5 x 19.5mm Tag Carrier, made of polyamide 66, with neutral printing, horizontal and vertical orientation of print. This SCHT 5-type tag carrier is clipped directly onto the TS 32 mounting rail (G-rail) or the TS 35 mounting rail (top-hat rail). It is therefore possible to label the terminal strip irrespective of the terminal and the type of terminal. SCHT 5-type carrier is fitted with ESO 5, STR 5 protective strips. Tag carrier suitable for connector markers.
- Beige color
- 5mm Pitch
- UL94V-2 Flammability rating
- -40 to 100°C Operating temperature range
Applications
Security, Imaging, Video & Vision
Technical Specifications
Accessory Type
Clip-On Terminal Marker Carrier, 19.5mm x 44.5mm, Polyamide, Beige
Product Range
SchT 5 S Group
For Use With
TS 32 Mounting Rail (G-rail) or TS 35 Mounting Rail (top-hat rail)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate