Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.180 |
Price for:Each
Minimum: 5
Multiple: 5
$250.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0329761001
Newark Part No.65T4957
Technical Datasheet
Convert FromScrew Type 5 Position Terminal Block
Convert ToScrew Type 5 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCLead
Product Overview
The 0329761001 from Weidmuller is an RSX LOETST. LP type assembly module with terminal blocks. This module is used to solder axial leaded components such as resistors, diode and capacitors.
- Number of signals are 5
- Net weight is 36.35g
- Screw connection
Applications
Industrial
Technical Specifications
Convert From
Screw Type 5 Position Terminal Block
Rated Current
-
Product Range
-
Convert To
Screw Type 5 Position Terminal Block
Rated Voltage
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability