Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0340460000
Newark Part No.10B9278
Product RangeType AKZ 1.5
Also Known AsAKZ 1.5
Your Part Number
623 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $4.320 |
| 25+ | $4.090 |
| 50+ | $3.670 |
| 100+ | $3.600 |
| 250+ | $3.360 |
| 500+ | $3.080 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0340460000
Newark Part No.10B9278
Product RangeType AKZ 1.5
Also Known AsAKZ 1.5
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage150V
No. of Levels1
Product RangeType AKZ 1.5
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0340460000 is a 2-way Feed-through Terminal made of PA 66. The AKZ 1.5 terminal accepts 22 to 14AWG wire. The SAK feed-through terminal satisfies the requirements of IEC 60947-1. The inconspicuous insulators with "clamping function" for electrical conductors are designed based on a wealth of sound knowledge and experience. This is necessary because every day modular terminals carry out the most diverse functions under adverse conditions. The connection systems are chosen to suit the respective applications.
- Beige/yellow color
- UL94V-2 Flammability rating
- No-maintenance, vibration-proof screw connection
- Low voltage drop and gas-tight contact point
- Clamping point suitable for a wide range of cross-sections
- Explosion-tested
- Clamped mounting
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
Type AKZ 1.5
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
