Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0363660000
Newark Part No.10B9321
Product RangeSAK Series
Also Known AsDK 4QV/35
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.470 |
| 50+ | $26.320 |
| 100+ | $25.880 |
| 250+ | $22.990 |
| 500+ | $22.270 |
| 1000+ | $21.540 |
Price for:Each
Minimum: 25
Multiple: 25
$686.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0363660000
Newark Part No.10B9321
Product RangeSAK Series
Also Known AsDK 4QV/35
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage500V
No. of Levels2
Product RangeSAK Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
SAK Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate