Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0501620000
Newark Part No.98F5129
Product RangeSAK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.920 |
| 25+ | $28.040 |
| 50+ | $27.360 |
| 100+ | $25.310 |
| 250+ | $22.840 |
| 500+ | $22.020 |
| 1000+ | $21.480 |
Price for:Each
Minimum: 20
Multiple: 20
$618.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0501620000
Newark Part No.98F5129
Product RangeSAK Series
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)26AWG to 10AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeSAK Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
10mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
26AWG to 10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
SAK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
