Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0545400000
Newark Part No.99F3326
Also Known AsQB 58/8/15
Your Part Number
126 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.680 |
| 10+ | $27.480 |
| 25+ | $24.970 |
| 50+ | $24.370 |
| 100+ | $22.590 |
| 250+ | $20.440 |
| 500+ | $19.710 |
| 1000+ | $19.240 |
Price for:Each
Minimum: 1
Multiple: 1
$28.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0545400000
Newark Part No.99F3326
Also Known AsQB 58/8/15
Technical Datasheet
Accessory TypeCross-Connector/Comb
For Use WithSAK Series Modular Terminal Blocks
No. of Positions58Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0545400000 is a 58-pole gray direct mount Cross-Connector made of copper for cross-connection link. The QB 58/8/15 cross-connector poles are easy to break off for contacts that do not require a connection. The mounting tolerances of the terminals must be taken into account.
- Screwed fixing
Applications
Industrial
Technical Specifications
Accessory Type
Cross-Connector/Comb
No. of Positions
58Positions
Product Range
-
For Use With
SAK Series Modular Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
