Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0620120000
Newark Part No.70M7824
Product RangeMK Series
Also Known AsMK 6/6
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.610 |
| 10+ | $29.340 |
| 25+ | $26.660 |
| 50+ | $26.020 |
| 100+ | $24.110 |
| 250+ | $21.810 |
| 500+ | $21.050 |
| 1000+ | $20.540 |
Price for:Each
Minimum: 1
Multiple: 1
$30.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0620120000
Newark Part No.70M7824
Product RangeMK Series
Also Known AsMK 6/6
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current-
Rated Voltage-
Product RangeMK Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0620120000 is a 6-circuit Multipin Terminal Strip, single and multiple-pole terminal strip with screw connection and 6mm² wire cross section area. M4 clamping screw and 9mm stripping length. Yellow color, direct mounting with mount plate. The MK 6/6 terminal strip accepts 22AWG minimum to 10AWG maximum wire size. The MK 6 series terminal rail can be screwed directly to the housing. A retightening of the clamping screw when setting the wire is not needed with this terminal.
- Germin KrG Insulation
- UL94-5VA Flammability rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
-
SVHC
No SVHC (23-Jan-2024)
No. of Positions
6Positions
Wire Size AWG Max
-
Rated Current
-
Product Range
MK Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability