Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1010200000
Newark Part No.66F6079
Product RangeType 101020 WPE6
Also Known AsWPE 6
Your Part Number
478 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 10+ | $8.720 |
| 25+ | $8.330 |
| 50+ | $7.640 |
| 100+ | $7.390 |
| 250+ | $6.630 |
| 500+ | $6.190 |
| 1000+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1010200000
Newark Part No.66F6079
Product RangeType 101020 WPE6
Also Known AsWPE 6
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage800V
No. of Levels1
Product RangeType 101020 WPE6
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1010200000 is a 2-position 1-level DIN rail Terminal Block with Wemid construction and green/yellow color. Screw connection with PE connection closed, closed open side, TS35 rail and screwed type mounting. 6mm² conductor cross-section, M3 clamping screw and A5 gauge and 26 to 8AWG wire size.
- UL94V-0 Flammability rating
- 8kV Rated surge voltage
- 0.78mΩ Volume resistance
- 0.8 to 1.3Nm Torque
- For screw fixing interlock
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
Type 101020 WPE6
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1010200000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
