
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
| 10+ | $16.360 |
| 25+ | $14.850 |
| 50+ | $14.480 |
| 100+ | $13.400 |
| 250+ | $12.100 |
| 500+ | $11.660 |
| 1000+ | $11.380 |
Product Information
Product Overview
The 1012300000 is a Fused Terminal Block with screw connection, 6mm² wire cross section area and fuse isolator with LED for screwable cross section. M3.5 clamping screw and 12mm stripping length. Dark beige color, TS 35 rail mount and snap-on mounting. The WSI 6/LD 60-150 DC/AC terminal block accepts 20AWG minimum to 8AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- UL94V-0 Flammability rating
- 60V Minimum operating voltage
- 150V Maximum operating voltage
Applications
Industrial
Technical Specifications
2Positions
20AWG
8AWG
Screw
300V
-
20AWG to 8AWG
DIN Rail Mount
6mm²
6.3A
5mm x 20mm
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 1012300000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
