350 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $7.260 |
| 25+ | $6.930 |
| 50+ | $6.360 |
| 100+ | $6.150 |
| 250+ | $5.520 |
| 500+ | $5.160 |
| 1000+ | $4.860 |
Product Information
Product Overview
The 1016900000 is a Modular Test-disconnect Terminal with sliding and screw connection, 6mm² wire cross section area and disconnection element with sockets. M3.5 clamping screw and 12mm stripping length. Dark beige color, TS 35 rail mount and snap-on mounting. The WTL 6/1/STB terminal accepts 20AWG minimum to 8AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- Wemid insulator
- UL94V-0 Flammability rating
Applications
Test & Measurement
Technical Specifications
2Positions
8AWG
Screw
300V
-
22AWG
10mm²
45A
1
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate