Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1018840000
Newark Part No.10R6956
Also Known AsIE-FCM-USB-A
Technical Datasheet
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.190 |
10+ | $26.910 |
25+ | $25.880 |
50+ | $23.700 |
100+ | $22.300 |
250+ | $20.890 |
500+ | $20.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1018840000
Newark Part No.10R6956
Also Known AsIE-FCM-USB-A
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP65
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1018840000 from Weidmuller is a FrontCom micro USB type A coupling.
- IP65 rated
- UL approved
- Polyamide black colour housing
- Operating temperature range from -40°C to 70°C
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP65
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability