Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1040400000
Newark Part No.13C6658
Product RangeType WDU 35N
Also Known AsWDU 35N
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.710 |
10+ | $10.380 |
25+ | $9.820 |
50+ | $9.370 |
100+ | $9.200 |
250+ | $8.090 |
500+ | $7.810 |
1000+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1040400000
Newark Part No.13C6658
Product RangeType WDU 35N
Also Known AsWDU 35N
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max0AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage500V
No. of Levels2
Product RangeType WDU 35N
Product Overview
The 1040400000 from Weidmuller is a feed through terminal block with screw connection. The housing material is wemid and suitable wire size is 12AWG to 10AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-0
- Dimension is 50.5mm x 66mm x 16mm (D x H x W)
- Weight is 52g
- Dark beige colour terminal block
- Continuous operating temperature range from -50°C to 120°C
- TS 35 mounting rail
- Rated cross section of 35mm²
- Voltage rating of 500V and current rating of 125A
- Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
Type WDU 35N
Wire Size AWG Min
22AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability