Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1119820000
Newark Part No.44T5293
Product RangeW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.580 |
| 50+ | $25.330 |
| 100+ | $23.890 |
| 250+ | $22.430 |
| 500+ | $21.640 |
Price for:Each
Minimum: 25
Multiple: 25
$689.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1119820000
Newark Part No.44T5293
Product RangeW Series
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)20AWG to 8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage150V
Fuse Size Held1" x 1/4"
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
10mm²
Rated Current
6.3A
Fuse Size Held
1" x 1/4"
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
20AWG to 8AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
W Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate