Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1122970000
Newark Part No.22AC8809
Product RangeTERM Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.610 |
Price for:Each
Minimum: 1
Multiple: 1
$37.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1122970000
Newark Part No.22AC8809
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC/VDC
Contact Current6A
Product RangeTERM Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsTension Clamp
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
230VAC/VDC
Product Range
TERM Series
Coil Type
-
Relay Terminals
Tension Clamp
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate