Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1123530000
Newark Part No.22AC8812
Product RangeTERM Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 10+ | $23.810 |
| 25+ | $22.300 |
| 50+ | $21.030 |
| 100+ | $19.990 |
| 250+ | $18.950 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1123530000
Newark Part No.22AC8812
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC/VDC
Contact Current8A
Product RangeTERM Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
120VAC/VDC
Product Range
TERM Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
