Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1127530000
Newark Part No.22AC8832
Product RangeTERMSERIES
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.940 |
Price for:Each
Minimum: 1
Multiple: 1
$47.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1127530000
Newark Part No.22AC8832
Product RangeTERMSERIES
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max230VAC
Relay MountingDIN Rail
Relay TerminalsTension Clamp
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min-
Control Voltage Max24VDC
Product RangeTERMSERIES
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
230VAC
Relay Terminals
Tension Clamp
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
SVHC
No SVHC (16-Jan-2020)
Load Current
1A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
TERMSERIES
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate