Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1186770000
Newark Part No.87T5085
Product RangeW Series
Also Known AsWDK 10 V
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.210 |
| 10+ | $19.370 |
| 25+ | $17.600 |
| 50+ | $17.170 |
| 100+ | $15.910 |
| 250+ | $14.400 |
| 500+ | $13.900 |
| 1000+ | $13.560 |
Price for:Each
Minimum: 1
Multiple: 1
$20.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1186770000
Newark Part No.87T5085
Product RangeW Series
Also Known AsWDK 10 V
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage800V
No. of Levels2
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
W Series
Wire Size AWG Min
18AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability