Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1208600000
Newark Part No.50M6091
Product RangeRockStar
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.500 |
10+ | $21.270 |
100+ | $18.560 |
500+ | $17.330 |
1000+ | $17.330 |
Price for:Each
Minimum: 1
Multiple: 1
$22.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1208600000
Newark Part No.50M6091
Product RangeRockStar
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHDC 16B Inserts & Hoods
Product RangeRockStar
SVHCLead (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
HDC 16B Inserts & Hoods
SVHC
Lead (17-Jan-2023)
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
RockStar
Technical Docs (1)
Alternatives for 1208600000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate