| Quantity | Price |
|---|---|
| 1+ | $28.850 |
| 10+ | $27.600 |
| 25+ | $26.600 |
| 50+ | $24.470 |
| 100+ | $23.100 |
| 250+ | $21.730 |
| 500+ | $20.980 |
Product Information
Product Overview
The 1212400000 is a HDC Bulkhead Enclosure with side locking clamp and lower side. The HDC 24B ABU HDC enclosure has powder coated die-cast aluminium housing, NBR sealing and size-8 shell. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
2 Lever
HDC 24B Inserts & Hoods
Lead
Aluminum Body
24B
RockStar Series
Technical Docs (2)
Alternatives for 1212400000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate