Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1228-0
Newark Part No.90F7865
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal rail components
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1228-0 is a DIN Mounting Rail made of steel with galvanized finish. Suitable for use with terminal rail components.
- 35mm² Short-circuit strength
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centers
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Terminal rail components
Height
15mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Alternatives for 1228-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate