Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1357820000
Newark Part No.85AH6638
Product RangeOMNIMATE S2C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1357820000
Newark Part No.85AH6638
Product RangeOMNIMATE S2C
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions16Positions
Rated Current7.9A
Rated Voltage200V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE S2C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
16Positions
Rated Voltage
200V
Product Range
OMNIMATE S2C
Pitch Spacing
3.5mm
Rated Current
7.9A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate