Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1453210000
Newark Part No.95Y7205
Product RangeACT20P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $550.170 |
| 5+ | $526.760 |
| 10+ | $512.120 |
| 25+ | $497.490 |
Price for:Each
Minimum: 1
Multiple: 1
$550.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1453210000
Newark Part No.95Y7205
Product RangeACT20P Series
Technical Datasheet
Signal Conditioner InputRTD, Selectable Current, Thermocouple, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.1%
Output Accuracy± 0.1%
Supply Voltage45V
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20P Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Signal Conditioner Input
RTD, Selectable Current, Thermocouple, Voltage
No. of Output Channels
1Channels
Output Accuracy
± 0.1%
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
No SVHC (23-Jan-2024)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage
45V
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
