Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
50+ | $1.110 |
100+ | $1.050 |
250+ | $0.940 |
500+ | $0.891 |
1000+ | $0.765 |
Price for:Each
Minimum: 50
Multiple: 50
$55.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1472200000
Newark Part No.10B5797
Technical Datasheet
Accessory TypeCross-Connector / Link
For Use WithOmnimate Signal PCB Terminal Blocks
No. of Positions2Positions
Pitch Spacing5.08mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Cross-Connector / Link
No. of Positions
2Positions
Product Range
-
For Use With
Omnimate Signal PCB Terminal Blocks
Pitch Spacing
5.08mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate