Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHTE/003
Newark Part No.10B5831
Product RangeHA Series
Also Known AsHDC HA 3 MS
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.420 |
| 25+ | $2.420 |
| 50+ | $2.420 |
| 100+ | $2.420 |
| 250+ | $2.420 |
| 500+ | $2.420 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHTE/003
Newark Part No.10B5831
Product RangeHA Series
Also Known AsHDC HA 3 MS
Technical Datasheet
Product RangeHA Series
Connector MountingCable Mount
No. of Contacts3Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size1
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Alternatives for HTE/003
2 Products Found
Technical Specifications
Product Range
HA Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Connector Mounting
Cable Mount
No. of Contacts
3Contacts
Contact Gender
Pin
Connector Shell Size
1
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate