Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1510440000
Newark Part No.22AC8849
Product RangeACT20P
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $213.440 |
Price for:Each
Minimum: 1
Multiple: 1
$213.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1510440000
Newark Part No.22AC8849
Product RangeACT20P
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputAnalogue
No. of Output Channels1Channels
Accuracy %0.75%
Output Accuracy-
Supply Voltage31.2V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20P
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Analogue
Accuracy %
0.75%
Supply Voltage
31.2V
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20P
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
