Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1515560000
Newark Part No.84F461
Product RangeOmnimate Signal SL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1515560000
Newark Part No.84F461
Product RangeOmnimate Signal SL Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions8Positions
Rated Current18A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOmnimate Signal SL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
400V
Product Range
Omnimate Signal SL Series
Pitch Spacing
5.08mm
Rated Current
18A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate