Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1528230000
Newark Part No.63AC4677
Product RangeKlippon A Series
Also Known AsZQV 4N/10 BL
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $9.400 | 
| 10+ | $7.470 | 
| 25+ | $7.100 | 
| 50+ | $6.470 | 
| 100+ | $6.240 | 
| 250+ | $5.540 | 
| 500+ | $5.140 | 
| 1000+ | $4.810 | 
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1528230000
Newark Part No.63AC4677
Product RangeKlippon A Series
Also Known AsZQV 4N/10 BL
Technical Datasheet
For Use WithWeidmuller A Series Terminal Blocks
Accessory TypeCross Connector
Product RangeKlippon A Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1528230000 from Weidmuller is a Z series blue colour 10 pole cross connector. This connector has rated current of 32A and it is made of wemid material.
- Dimension is 58.7mm x 27.95mm x 2.8mm (W x H x D)
 - Net weight of 7.556g
 - Flammability rating meets UL94 -V0
 - Plugged fixing type
 - Pitch spacing of 6.1mm
 
Applications
Industrial
Technical Specifications
For Use With
Weidmuller A Series Terminal Blocks
Product Range
Klippon A Series
Accessory Type
Cross Connector
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability