Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1597420000
Newark Part No.61K5461
Product RangeOmnimate Signal BL Series
Also Known AsBL 3.50/08/180 SN OR BX
Technical Datasheet
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.840 |
10+ | $10.280 |
25+ | $9.800 |
50+ | $8.960 |
100+ | $8.660 |
250+ | $7.730 |
500+ | $7.210 |
1000+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1597420000
Newark Part No.61K5461
Product RangeOmnimate Signal BL Series
Also Known AsBL 3.50/08/180 SN OR BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeOmnimate Signal BL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1597420000 is a 8-pole orange female PCB Plug-in Connector with tinned copper contacts and the PBT insulator. The BL 3.50/08/180 SN OR BX female connector features with clamping yoke screw system for connecting conductors at 3.5mm pitch. The female plug provides space for labeling and can be coded.
- UL94V-0 Flammability rating
- RAL 2000 Color chart
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
8Positions
Wire Size (AWG)
28AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
Omnimate Signal BL Series
Technical Docs (2)
Alternatives for 1597420000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability