Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1608570000
Newark Part No.32M7211
Product RangeZ Series
Also Known AsZDU 2.5/4AN
Your Part Number
Technical Datasheet
14,888 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.440 |
| 25+ | $2.310 |
| 50+ | $2.070 |
| 100+ | $2.040 |
| 250+ | $1.900 |
| 500+ | $1.750 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1608570000
Newark Part No.32M7211
Product RangeZ Series
Also Known AsZDU 2.5/4AN
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels2
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1608570000 is a 4-circuit feed-through Terminal Block with Tension clamp connection for plug-in cross-connector and 2.5mm² wire cross section area. Dark beige color, snap-on mounting with TS 35 rail mount and 10mm stripping length. The ZDU 2.5/4AN 800V terminal block accepts 30AWG minimum to 12AWG maximum wire size. Z-series terminals have a large clamping range and one or two cross-connection slots. Plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
- Wemid insulator
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
Z Series
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate