Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1615680000
Newark Part No.92F3973
Also Known AsBL 3.50/03/180 SN BK BX
Technical Datasheet
135 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $4.120 |
| 25+ | $3.890 |
| 50+ | $3.480 |
| 100+ | $3.420 |
| 250+ | $3.190 |
| 500+ | $2.900 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1615680000
Newark Part No.92F3973
Also Known AsBL 3.50/03/180 SN BK BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1615680000 is a 3-pole black female PCB Plug-in Connector with clamping yoke connection. The BL 3.50/03/180 SN BK BX connector has tinned Cu-leg contact with 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The female plug is suitable for wire connecting conductors 3.5mm pitch. The female plug provides space for labelling and can be coded.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 0.2 to 0.25Nm Tightening torque
- DIN 5264 Screwdriver blade standard
- IP20 Protection
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate