Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1627850000
Newark Part No.10B6873
Also Known AsZQV 6/2
Your Part Number
Technical Datasheet
232 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.610 |
| 25+ | $1.500 |
| 50+ | $1.370 |
| 100+ | $1.340 |
| 250+ | $1.190 |
| 500+ | $1.100 |
| 1000+ | $0.997 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1627850000
Newark Part No.10B6873
Also Known AsZQV 6/2
Technical Datasheet
For Use WithWeidmuller Z Series Modular Terminal Blocks
Accessory TypeCross Connector
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1627850000 is a 41A yellow direct-mounting Cross-Connector made up of Wemid with plugged fixing. The ZQV 6/2 GE cross-connector is suitable for use with the Weidmuller Z series modular terminal blocks. It has spring connection with tension clamp technology. The tension clamp technology is universal contact system for all common conductor connection types. Its fantastic level of flexibility makes the tension clamp a profitable alternative connection.
- UL94V-0 Flammability
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Weidmuller Z Series Modular Terminal Blocks
Product Range
-
Accessory Type
Cross Connector
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability