Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1632050000
Newark Part No.32M7216
Product RangeZ Series
Also Known AsZDU 4
Your Part Number
Technical Datasheet
884 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.200 |
| 25+ | $2.050 |
| 50+ | $1.870 |
| 100+ | $1.830 |
| 250+ | $1.620 |
| 500+ | $1.510 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1632050000
Newark Part No.32M7216
Product RangeZ Series
Also Known AsZDU 4
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current33A
Rated Voltage600V
No. of Levels1
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1632050000 is a 2-position 1-level feed through DIN rail Terminal Block with Wemid construction and dark beige color. Clamp connection, for plug-in cross-connector, one end without connector, TS35 mounting rail and snap-on type mounting. Right open side, 6mm² conductor cross-section, top connection direction, A4 gauge and 26 to 10AWG wire size.
- UL94V-0 Flammability rating
- 8kV Rated surge voltage
- 1mΩ Volume resistance
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
Z Series
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
33A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability