Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1646280000.
Newark Part No.28AC7349
Product RangeOmnimate BL Series
Technical Datasheet
82 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $5.120 |
100+ | $4.210 |
250+ | $3.870 |
500+ | $3.610 |
1000+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1646280000.
Newark Part No.28AC7349
Product RangeOmnimate BL Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Product RangeOmnimate BL Series
Contact Material-
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
-
Connector Mounting
Through Hole Mount
Product Range
Omnimate BL Series
Contact Plating
-
Pitch Spacing
-
No. of Contacts
-
Contact Termination Type
Through Hole
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate