Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1653200000
Newark Part No.13C8233
Product RangeRockStar Series
Also Known AsHDC 06B KLU 1PG16G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.270 |
Price for:Each
Minimum: 1
Multiple: 1
$35.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1653200000
Newark Part No.13C8233
Product RangeRockStar Series
Also Known AsHDC 06B KLU 1PG16G
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminum Body
Locking TypeSide Clamp
Rectangular Shell Size6B
For Use WithRockStar Series 6B Inserts
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
RockStar Series
Cable Exit Angle
180°
Locking Type
Side Clamp
For Use With
RockStar Series 6B Inserts
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate