Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1674300000
Newark Part No.32M7218
Product RangeZ Series
Also Known AsZDK 2.5
Your Part Number
Technical Datasheet
2,980 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 10+ | $4.740 |
| 25+ | $4.530 |
| 50+ | $4.150 |
| 100+ | $4.020 |
| 250+ | $3.610 |
| 500+ | $3.360 |
| 1000+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1674300000
Newark Part No.32M7218
Product RangeZ Series
Also Known AsZDK 2.5
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current15A
Rated Voltage300V
No. of Levels2
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1674300000 is a 2-position 1-level feed through, double tier DIN rail Terminal Block with Wemid construction and beige color. Tension clamp connection, for plug-in cross-connector, one end without connector, TS35 mounting rail and snap-on type mounting. Right open side, 2.5mm² conductor cross-section, top connection direction, A2 gauge and 30 to 12AWG wire size.
- UL94V-0 Flammability rating
- 6kV Rated surge voltage
- 1.83mΩ Volume resistance
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
Z Series
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
15A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate