Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1690200000
Newark Part No.60K8611
Product RangeOmnimate Signal BL Series
Technical Datasheet
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.870 |
10+ | $1.870 |
25+ | $1.870 |
50+ | $1.870 |
100+ | $1.870 |
250+ | $1.870 |
500+ | $1.870 |
1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1690200000
Newark Part No.60K8611
Product RangeOmnimate Signal BL Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodTension Clamp
Rated Current14.5A
Rated Voltage320V
Product RangeOmnimate Signal BL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Tension Clamp
Rated Voltage
320V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
14.5A
Product Range
Omnimate Signal BL Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability