Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1712660000
Newark Part No.61K7108
Product RangeHE Series
Also Known AsHDC-KIT-HE 06.101
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $70.980 |
10+ | $70.630 |
25+ | $68.490 |
50+ | $61.690 |
100+ | $57.760 |
250+ | $55.620 |
Price for:Each
Minimum: 1
Multiple: 1
$70.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1712660000
Newark Part No.61K7108
Product RangeHE Series
Also Known AsHDC-KIT-HE 06.101
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents-
Product RangeHE Series
SVHCLead
Product Overview
The 1712660000 is a RockStar® standardized heavy-duty Connectors Kit for assembling complete plug-in connectors. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.
- PG cable gland
- 6 Poles
- 24A Rated current
- 500V Rated voltage
Applications
Industrial
Contents
Male insert, Female insert, Plug housing, Bulkhead housing and Cable gland.
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
HE Series
Kit Contents
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate