Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1745780000
Newark Part No.11J6564
Product RangeHE Series
Also Known AsHDC HE 16 FT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.480 |
Price for:Each
Minimum: 1
Multiple: 1
$20.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1745780000
Newark Part No.11J6564
Product RangeHE Series
Also Known AsHDC HE 16 FT
Technical Datasheet
Product RangeHE Series
No. of Contacts16Contacts
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size6
Heavy Duty Contact TypeCage Clamp Socket
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1745780000 from Weidmuller is a HDC female insert with tension clamp connection. It is a 500V 16A, 16 pole, size 6 HDC female insert designed with polycarbonate glass fibre reinforced insulator material.
- Limit temperature range from -40°C to 125°C
- Conductor cross section is 2.5mm²
- Group IIIa insulation material
- Pollution severity is 3
- Rated impulse voltage is 6KV
- Flammability rating meets to UL94 V-0
Applications
Industrial
Technical Specifications
Product Range
HE Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6
Heavy Duty Contact Type
Cage Clamp Socket
Current Rating
16A
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
No. of Contacts
16Contacts
No. of Contacts
16 Contacts
Gender
Receptacle
Wire Size AWG Max
12AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate