Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1745850000
Newark Part No.61K7576
Product RangeHE Series
Also Known AsHDC HE 24 MT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
Price for:Each
Minimum: 1
Multiple: 1
$26.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1745850000
Newark Part No.61K7576
Product RangeHE Series
Also Known AsHDC HE 24 MT
Technical Datasheet
Product RangeHE Series
Heavy Duty Connector TypeModule
No. of Contacts25Contacts
No. of Contacts25 Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeCage Clamp Pin
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
HE Series
No. of Contacts
25Contacts
Rectangular Shell Size
E24
Heavy Duty Contact Type
Cage Clamp Pin
Current Rating
16A
Contact Material
Copper Alloy
SVHC
Lead
Heavy Duty Connector Type
Module
No. of Contacts
25 Contacts
Gender
Plug
Wire Size AWG Max
12AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Alternatives for 1745850000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability