Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1758400000
Newark Part No.25C0611
Product RangeConCept Series
Also Known AsHDC-CM-10SCM GREY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
Price for:Each
Minimum: 10
Multiple: 10
$41.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1758400000
Newark Part No.25C0611
Product RangeConCept Series
Also Known AsHDC-CM-10SCM GREY
Technical Datasheet
Product RangeConCept Series
No. of Contacts10Contacts
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingGold over Silver Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ConCept Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
10Contacts
No. of Contacts
10 Contacts
Gender
Plug
Current Rating
10A
Contact Plating
Gold over Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
