Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1784210000
Newark Part No.08H1114
Also Known AsAP/DLD 2.5
Technical Datasheet
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $2.900 |
| 25+ | $2.700 |
| 50+ | $2.470 |
| 100+ | $2.420 |
| 250+ | $2.150 |
| 500+ | $1.980 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1784210000
Newark Part No.08H1114
Also Known AsAP/DLD 2.5
Technical Datasheet
For Use WithW Series Modular Terminals
Accessory TypeEnd Plate
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1784210000 is an End Plate made of wemid. Direct mounting and dark beige color. The AP DLD2.5 DB separation plate is suitable for W series modular terminals. The last terminal in a terminal strip must be closed off with an AP end plate. End plates must also be used within a terminal strip when it makes use of terminals of different sizes.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
W Series Modular Terminals
Product Range
-
Accessory Type
End Plate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 1784210000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate